Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI30-06ACopy
Newark Part No.86K0310
Your Part Number
588 In Stock
Need more?
89 Delivery in 1-3 Business Days(US stock)
499 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $9.160 |
| 25+ | $7.930 |
| 60+ | $6.710 |
| 120+ | $6.300 |
| 270+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI30-06ACopy
Newark Part No.86K0310
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current37A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time50ns
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
37A
Forward Voltage Max
1.6V
Forward Surge Current
300A
Diode Case Style
TO-247AD
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DSEI30-06A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate