Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEC16-12ACopy
Newark Part No.58M5197
Product RangeDSEC1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.110 |
| 25+ | $3.320 |
| 50+ | $2.510 |
| 100+ | $2.290 |
| 250+ | $2.080 |
| 500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEC16-12ACopy
Newark Part No.58M5197
Product RangeDSEC1
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.96V
Reverse Recovery Time40ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeDSEC1
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEC16-12A is a HiPerFRED™ Epitaxial Diode with common cathode and soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Soft recovery behaviour
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low IRM reduces - Power dissipation within the diode
- Low IRM reduces - Turn-on loss in the commutating switch
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.96V
Forward Surge Current
40A
Diode Case Style
TO-220AB
Product Range
DSEC1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability