Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA90C200HBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98M0766
Product RangeDSA90
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 10+ | $10.390 |
| 25+ | $9.060 |
| 60+ | $7.740 |
| 120+ | $7.300 |
| 270+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA90C200HBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98M0766
Product RangeDSA90
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage200V
Average Forward Current45A
Forward Voltage Max860mV
Forward Surge Current450A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSA90
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
45A
Forward Surge Current
450A
Diode Case Style
TO-247AD
Reverse Recovery Time
-
Product Range
DSA90
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
860mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate