Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG15I200PACopy
Newark Part No.58M5172
Product RangeDPG15
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $2.950 |
| 100+ | $1.840 |
| 500+ | $1.500 |
| 1000+ | $1.400 |
| 2500+ | $1.330 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG15I200PACopy
Newark Part No.58M5172
Product RangeDPG15
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time35ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeDPG15
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DPG15I200PA is a HiPerFRED² high performance Fast Recovery Diode features planar passivated chips, very low leakage current, improved thermal behaviour, very soft recovery behaviour and Avalanche voltage rated for reliable operation.
- Low loss
- Soft reverse recovery for low EMI/RFI
- 90W at 25°C Total power dissipation
- 0.69V Threshold voltage
- 18mΩ Slope resistance
- 20pF at 150V/1MHz Junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.25V
Forward Surge Current
150A
Diode Case Style
TO-220AC
Product Range
DPG15
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability