Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG10I300PACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.98M0711
Product RangeDPG10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $1.970 |
| 100+ | $1.350 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
| 2500+ | $0.980 |
| 5000+ | $0.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG10I300PACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.98M0711
Product RangeDPG10
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeDPG10
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DPG10I300PA is a HiPerFRED²™ high-performance Fast-recovery Diode features low Irm which reduces power dissipation within the diode and turn-on loss in the commutating switch. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode, rectifiers in switch mode power supplies (SMPS) and uninterruptible power supplies (UPS).
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
- Very low Irm-values
- Very soft recovery behaviour
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low loss and soft recovery
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
980mV
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
DPG10
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability