Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDMA80IM1600HBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91AH7046
Your Part Number
218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 10+ | $6.340 |
| 25+ | $6.140 |
| 60+ | $5.930 |
| 120+ | $5.740 |
| 270+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDMA80IM1600HBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91AH7046
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current80A
Diode ConfigurationSingle
Forward Voltage Max1.17V
Reverse Recovery Time-
Forward Surge Current1.3kA
Operating Temperature Max150°C
Diode Case StyleTO-247
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
80A
Forward Voltage Max
1.17V
Forward Surge Current
1.3kA
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate