Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No78-3100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61F2027
Product RangeLICON 18 Series
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.810 |
| 5+ | $34.140 |
| 10+ | $32.470 |
| 25+ | $30.270 |
| 50+ | $30.070 |
| 100+ | $26.710 |
| 250+ | $26.180 |
| 5000+ | $25.640 |
Price for:Each
Minimum: 1
Multiple: 1
$35.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No78-3100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61F2027
Product RangeLICON 18 Series
Technical Datasheet
For Use WithITW Switches 18 Series Snap Action Switches
IP / NEMA Rating-
Product RangeLICON 18 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 78-3100 is a Roller Lever Actuator suitable for ITW 18 series snap action switches.
- 2oz Minimum release force
- 0.125mm Maximum pretravel
Applications
Industrial, Medical, Defence, Military & Aerospace, Avionics
Technical Specifications
For Use With
ITW Switches 18 Series Snap Action Switches
Product Range
LICON 18 Series
IP / NEMA Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
