Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No72-1160
Newark Part No.61F1875
Your Part Number
Technical Datasheet
3,180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.790 |
| 5+ | $36.190 |
| 10+ | $34.600 |
| 25+ | $32.690 |
| 50+ | $27.900 |
Price for:Each
Minimum: 1
Multiple: 1
$37.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No72-1160
Newark Part No.61F1875
Technical Datasheet
For Use WithITW Switches 22 Series Snap Action Switches
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 72-1160 is a Roller Lever Actuator suitable for ITW 22 series snap-action switches.
- 1.5oz Minimum release force
- 0.15mm Maximum pretravel
Applications
Automotive, Industrial, Sensing & Instrumentation
Technical Specifications
For Use With
ITW Switches 22 Series Snap Action Switches
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability