Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No49113
Newark Part No.01F988
Product Range49 Series
Your Part Number
No Longer Available
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No49113
Newark Part No.01F988
Product Range49 Series
Technical Datasheet
Product Range49 Series
Panel Cutout Diameter13.7mm
Contact Voltage AC Nom32V
Contact ConfigurationSPST-NO-DB
Contact Voltage DC Nom50V
Switch OperationMomentary
Contact Current Max400mA
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourGreen
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 49113 is a single-pole single-throw (SPST) miniature sealed ESD resistant Pushbutton Switch with solder terminals, round bezel, green button and NO contact. The 49-11X series switch is rugged, panel sealed. It is ideal for demanding applications in harsh environments where water, moisture or dust is problematic.
- Gold-plated contacts
- ESD 15kV minimum
- Long life up to 1 million cycles
Applications
Industrial, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
49 Series
Contact Voltage AC Nom
32V
Contact Voltage DC Nom
50V
Contact Current Max
400mA
Actuator / Cap Colour
Green
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (08-Jul-2021)
Panel Cutout Diameter
13.7mm
Contact Configuration
SPST-NO-DB
Switch Operation
Momentary
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
