Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No39-12601
Newark Part No.50F1496
Product Range39 Series
Your Part Number
No Longer Available
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No39-12601
Newark Part No.50F1496
Product Range39 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range39 Series
Contact ConfigurationSPST-NO-DB
Contact Current Max250mA
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current DC Max250mA
Contact Voltage VDC30V
Switch MountingThrough Hole
Illumination ColorRed
Switch TerminalsPC Pin
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO-DB
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Voltage VDC
30V
Illumination Color
Red
Panel Cutout (H x W)
-
Product Range
39 Series
Contact Current Max
250mA
Pushbutton Actuator Style
Square
Contact Current DC Max
250mA
Switch Mounting
Through Hole
Switch Terminals
PC Pin
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
