Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 22-504Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 61F1802 |
| Product Range | Butterfly 22 Series |
| Your Part Number | |
| Technical Datasheet |
1,245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.200 |
| 5+ | $77.490 |
| 10+ | $73.780 |
| 25+ | $68.040 |
| 50+ | $66.550 |
| 100+ | $61.960 |
| 250+ | $60.720 |
Price for:Each
Minimum: 1
Multiple: 1
$81.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 22-504Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 61F1802 |
| Product Range | Butterfly 22 Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | DPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 25V |
| Product Range | Butterfly 22 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 17ozf |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 22-504 is a double-pole double-throw (DPDT) miniature simultaneous Snap Action Switch with 0.250-inch quick disconnect terminals and a plunger actuator. This rugged 22 series double-break Butterfly® mechanism switch can be configured for form XX, form YY or form ZZ switching. This unique design is ideal for toughest applications where reliability is a must.
- 0.060" Maximum pretravel
- 0.015" Minimum over-travel
- 4oz Minimum release force
Applications
Industrial
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | DPDT |
| Contact Current Max | 10A |
| Product Range | Butterfly 22 Series |
| Operating Force Max | 17ozf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 25V |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
