Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 16-304Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 23F182 |
| Product Range | Butterfly 16 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
| 5+ | $41.360 |
| 10+ | $39.310 |
| 25+ | $36.000 |
| 50+ | $31.470 |
| 100+ | $30.840 |
| 250+ | $30.210 |
| 5000+ | $29.580 |
Price for:Each
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 16-304Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 23F182 |
| Product Range | Butterfly 16 Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 10.1A |
| Contact Voltage DC Nom | 28V |
| Product Range | Butterfly 16 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 5ozf |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The 16-304 is a single-pole double-throw (SPDT) miniature Butterfly® double-break Snap Action Switch with side solder terminals and silver contact. This offers the capability of handling high (or low) current loads in a small switch and gives the options of controlling two circuits with the Form Z switch circuitry.
- Meets MIL-PRF-8805/7
- To 275°F Ambient temperature index
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10.1A |
| Product Range | Butterfly 16 Series |
| Operating Force Max | 5ozf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 28V |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Alternatives for 16-304
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
