Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No14-724Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.61F1900
Product RangeButterfly 14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 300+ | $81.430 |
Price for:Each
Minimum: 300
Multiple: 300
$24,429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No14-724Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.61F1900
Product RangeButterfly 14 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom-
Product RangeButterfly 14 Series
Contact Voltage AC Nom480V
Operating Force Max5ozf
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 14-724 is a standard-mount miniature Butterfly® double-break Snap Action Switch with a roller lever actuator. It is ideal for high current applications which require long life and reliability. Semirefactory contacts and offset #6 screw terminals with cup washers are standard.
- 0.156" Maximum pretravel
- 0.60" Minimum over-travel
- 5 ±2oz Operating force
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
Butterfly 14 Series
Operating Force Max
5ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
480V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
