Print Page
ZDAA26SF0
D Sub Connector Housing, 26 Positions, High Density D Sub, DA, ZD Series, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | ZDAA26SF0Copy |
| Newark Part No. | 40M3606 |
| Product Range | ZD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $5.380 |
Price for:Each
Minimum: 5
Multiple: 5
$26.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | ZDAA26SF0Copy |
| Newark Part No. | 40M3606 |
| Product Range | ZD Series |
| Technical Datasheet | |
| No. of Positions | 26Positions |
| Connector Type | High Density D Sub |
| Connector Shell Size | DA |
| Product Range | ZD Series |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | ITT Cannon ZD Series Subminiature Crimp Socket Contacts |
| SVHC | To Be Advised |
Technical Specifications
| No. of Positions | 26Positions |
|---|---|
| Connector Shell Size | DA |
| Gender | Receptacle |
| For Use With | ITT Cannon ZD Series Subminiature Crimp Socket Contacts |
| Connector Type | High Density D Sub |
|---|---|
| Product Range | ZD Series |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
