Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoXLR-6A-31Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93F4008
Product RangeXLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $42.730 |
| 100+ | $41.940 |
| 250+ | $41.150 |
Price for:Each
Minimum: 50
Multiple: 50
$2,136.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoXLR-6A-31Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93F4008
Product RangeXLR Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeXLR Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
XLR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
