Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoXLR-5-11CCopy
Newark Part No.93F4001
Product RangeXL Series
Your Part Number
65 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $42.440 |
| 5+ | $39.250 |
| 10+ | $36.070 |
| 25+ | $34.130 |
| 50+ | $32.200 |
| 100+ | $30.660 |
| 250+ | $28.750 |
Price for:Each
Minimum: 1
Multiple: 1
$42.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoXLR-5-11CCopy
Newark Part No.93F4001
Product RangeXL Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialAluminum Body
Product RangeXL Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Aluminum Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
XL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
