Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST04AH00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26M4398
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.000 |
| 25+ | $3.780 |
| 50+ | $3.620 |
| 100+ | $3.470 |
| 250+ | $3.280 |
| 500+ | $3.150 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST04AH00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26M4398
Technical Datasheet
Accessory TypePlug Strain Relief
For Use WithSnap Together Rectangular Connectors
No. of Positions4Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Plug Strain Relief
No. of Positions
4Positions
Product Range
-
For Use With
Snap Together Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
