Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTR16AHC1NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34M8846
Product RangeTrident Ringlock
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.540 |
| 5+ | $22.940 |
| 10+ | $21.340 |
| 25+ | $20.210 |
| 50+ | $19.400 |
| 100+ | $18.630 |
| 250+ | $17.660 |
Price for:Each
Minimum: 1
Multiple: 1
$24.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR16AHC1NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34M8846
Product RangeTrident Ringlock
Technical Datasheet
Connector Shell Size16
Cable Diameter Max16.6mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithRinglock Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular Connectors
Cable Diameter Max
16.6mm
Product Range
Trident Ringlock
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
