Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTR1619RFS1NBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26M4323
Product RangeTrident Ringlock Series
Also Known As192922-1220
Your Part Number
677 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
| 5+ | $18.530 |
| 10+ | $17.190 |
| 25+ | $16.240 |
| 50+ | $15.570 |
| 100+ | $14.920 |
| 250+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$19.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR1619RFS1NBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26M4323
Product RangeTrident Ringlock Series
Also Known As192922-1220
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCTo Be Advised
Product Overview
The TR1619RFS1NB is a 19-way standard Receptacle is designed with nickel-plated copper contacts. The Trident Ringlock series circular connector uses a metal bayonet coupling system for quick and reliable connections.
- 13A Current rating
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
To Be Advised
Product Range
Trident Ringlock Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
