Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR1208RMS1NB
Newark Part No.26M4316
Product RangeTrident Ringlock Series
Your Part Number
Technical Datasheet
242 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 5+ | $13.740 |
| 10+ | $12.800 |
| 25+ | $12.130 |
| 50+ | $11.650 |
| 100+ | $11.200 |
| 250+ | $10.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR1208RMS1NB
Newark Part No.26M4316
Product RangeTrident Ringlock Series
Technical Datasheet
Product RangeTrident Ringlock Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
Trident Ringlock Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate