Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTNM0S14-0012P1LCopy
Newark Part No.39P1485
Product RangeTrident Neptune Metal Series
Also Known As192993-0073
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 5+ | $25.560 |
| 10+ | $23.490 |
| 25+ | $22.020 |
| 50+ | $20.970 |
| 100+ | $19.970 |
| 250+ | $19.030 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTNM0S14-0012P1LCopy
Newark Part No.39P1485
Product RangeTrident Neptune Metal Series
Also Known As192993-0073
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Metal Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP65
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP65
Product Range
Trident Neptune Metal Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
