Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400S1L-02
Newark Part No.68W4525
Product RangeTrident High Voltage Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.880 |
Price for:Each
Minimum: 100
Multiple: 1
$6,688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400S1L-02
Newark Part No.68W4525
Product RangeTrident High Voltage Series
Technical Datasheet
Product RangeTrident High Voltage Series
Shell TypeSolid Shell Straight Plug
For Use WithCannon Trident Connectors
Connector Body MaterialZinc Alloy Body
Connector Shell Size14
SVHCTo Be Advised
Technical Specifications
Product Range
Trident High Voltage Series
For Use With
Cannon Trident Connectors
Connector Shell Size
14
Shell Type
Solid Shell Straight Plug
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate