Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTHV0U14-0400S1L-02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68W4523
Product RangeTrident High Voltage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.300 |
| 250+ | $16.020 |
Price for:Each
Minimum: 100
Multiple: 100
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTHV0U14-0400S1L-02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68W4523
Product RangeTrident High Voltage Series
Technical Datasheet
Product RangeTrident High Voltage Series
Shell TypeWall Mount Receptacle
For Use WithCannon Trident Connectors
Connector Body MaterialZinc Alloy Body
Connector Shell Size14
SVHCTo Be Advised
Product Overview
The Trident High Voltage series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Trident High Voltage - This new connector series is based on the Trident Neptune Metal housing. The insulator body has been designed for high voltage applications. These connectors are rated for up to 34A (for wire size 4mm² at 20°C) and 500V AC. This connector series is VDE certified.
Applications
Industrial, Logistics
Technical Specifications
Product Range
Trident High Voltage Series
For Use With
Cannon Trident Connectors
Connector Shell Size
14
Shell Type
Wall Mount Receptacle
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
