Print Page
MS3122E22-55S
Circular Connector, MIL-DTL-26482 Series I, MS3122 Series, Box Mount Receptacle, 55 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MS3122E22-55SCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38P5735 |
| Product Range | MS3122 Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $101.420 |
| 5+ | $93.820 |
| 10+ | $86.210 |
| 25+ | $80.820 |
Price for:Each
Minimum: 1
Multiple: 1
$101.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MS3122E22-55SCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38P5735 |
| Product Range | MS3122 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-26482 Series I |
| Product Range | MS3122 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 55Contacts |
| Circular Contact Type | Crimp Socket |
| Coupling Style | Bayonet |
| Insert Arrangement | 22-55 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
Product Overview
The MS3122E22-55S from ITT Cannon is MIL-DTL-26482 series I box mount receptacle with 55 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
- Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
- Precise alignment utilizing five keyways
- High contact density, environmentally sealed & suitable for harsh environments
- Operating temperature range from -55°C to +125°C
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles, operating voltage is 1000VAC
- Resilient polychlorprene insulator & grommet
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Technical Specifications
| Military Specification | MIL-DTL-26482 Series I |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Contact Type | Crimp Socket |
| Insert Arrangement | 22-55 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Product Range | MS3122 Series |
|---|---|
| No. of Contacts | 55Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for MS3122E22-55S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
