Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3108E22-14SF187Copy
Newark Part No.25K7853
Product RangeMS3108 Series
Your Part Number
57 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.870 |
| 5+ | $142.830 |
| 10+ | $141.290 |
| 25+ | $139.780 |
| 50+ | $138.790 |
Price for:Each
Minimum: 1
Multiple: 1
$150.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3108E22-14SF187Copy
Newark Part No.25K7853
Product RangeMS3108 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3108 Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts19Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement22-14
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Solder Socket
Insert Arrangement
22-14
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Product Range
MS3108 Series
No. of Contacts
19Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
