Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MS3108E10SL-4SCopy |
| Newark Part No. | 13AC0228 |
| Product Range | MIL-DTL-5015 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $113.120 |
| 5+ | $102.090 |
| 10+ | $89.950 |
| 25+ | $83.330 |
| 50+ | $77.260 |
| 100+ | $76.150 |
| 250+ | $74.500 |
Price for:Each
Minimum: 1
Multiple: 1
$113.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MS3108E10SL-4SCopy |
| Newark Part No. | 13AC0228 |
| Product Range | MIL-DTL-5015 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Right Angle Plug |
| No. of Contacts | 2Contacts |
| Circular Contact Type | Solder Socket |
| Insert Arrangement | 10SL-4 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| Product Range | MIL-DTL-5015 Series |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Insert Arrangement | 10SL-4 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
| Circular Connector Shell Style | Right Angle Plug |
|---|---|
| Circular Contact Type | Solder Socket |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| Product Range | MIL-DTL-5015 Series |
Technical Docs (1)
Alternatives for MS3108E10SL-4S
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
