Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMKJ1A26F17-85PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86AK7047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $647.230 |
| 50+ | $561.870 |
| 100+ | $501.940 |
| 250+ | $454.980 |
Price for:Each
Minimum: 25
Multiple: 1
$16,180.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMKJ1A26F17-85PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86AK7047
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts85Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement17-85
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
85Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
To Be Advised
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
17-85
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
