Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDS-S-TSCopy
Newark Part No.96B7603
Product RangeMDS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $773.550 |
| 5+ | $730.090 |
| 10+ | $721.400 |
| 25+ | $699.670 |
| 50+ | $664.900 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$773.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDS-S-TSCopy
Newark Part No.96B7603
Product RangeMDS Series
Technical Datasheet
For Use WithMICRO MDSM Series Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeMDS Series
SVHCTo Be Advised
Technical Specifications
For Use With
MICRO MDSM Series Connectors
Contact Gender
Socket
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Min
28AWG
Product Range
MDS Series
Technical Docs (1)
Alternatives for MDS-S-TS
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
