Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-9PH006B
Newark Part No.29C3972
Product RangeMDM Series
Your Part Number
552 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.380 |
Price for:Each
Minimum: 1
Multiple: 1
$165.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-9PH006B
Newark Part No.29C3972
Product RangeMDM Series
Technical Datasheet
Connector Type AMicro-D Straight 9 Position Plug
Connector Type BFree End
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Color-
Product RangeMDM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-D Straight 9 Position Plug
Cable Length - Imperial
36"
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
914.4mm
Product Range
MDM Series
Technical Docs (2)
Alternatives for MDM-9PH006B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
