Print Page
MDM-9PH003B
Micro D Cable Assembly, Micro-D Plug to Free End, 9 Positions, 18 ", 457.2 mm, Multi-colored
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-9PH003BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 12N4360 |
| Product Range | MDM Series |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.580 |
| 5+ | $103.150 |
| 10+ | $99.420 |
| 25+ | $95.950 |
Price for:Each
Minimum: 1
Multiple: 1
$108.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-9PH003BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 12N4360 |
| Product Range | MDM Series |
| Technical Datasheet | |
| Connector to Connector | Micro-D Plug to Free End |
| No. of Positions | 9Positions |
| Gender | Plug(View Associated Connectors) |
| Cable Length - Imperial | 18" |
| No. of Contacts | 9 |
| Cable Length - Metric | 457.2mm |
| Jacket Color | Multi-colored |
| Product Range | MDM Series |
| SVHC | To Be Advised |
Alternatives for MDM-9PH003B
1 Product Found
Product Overview
The MDM-9PH003B is a 9-way Crimp Cable Plug is designed with gold-plated copper contacts and accepts 26AWG wire range. The Micro D metal shell connector is designed to meet the rapidly increasing demands for an environmental, high performance, rugged, offer electromagnetic(EMI) and RFI shielding.
- Lightweight and small
- Highly reliable
- -55 to +125°C Operating temperature range
Technical Specifications
| Connector to Connector | Micro-D Plug to Free End |
|---|---|
| Gender | Plug |
| No. of Contacts | 9 |
| Jacket Color | Multi-colored |
| SVHC | To Be Advised |
| No. of Positions | 9Positions |
|---|---|
| Cable Length - Imperial | 18" |
| Cable Length - Metric | 457.2mm |
| Product Range | MDM Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
