Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-51PH003BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38P2760
Product RangeMDM Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $329.100 |
| 5+ | $311.070 |
| 10+ | $302.770 |
Price for:Each
Minimum: 1
Multiple: 1
$329.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-51PH003BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38P2760
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDM Series
No. of Contacts51Contacts
D Sub Shell Size-
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Alternatives for MDM-51PH003B
4 Products Found
Product Overview
The MDM-51PH003B is a 51-position Micro D-sub Plug with gold-plated copper alloy contacts and standard cadmium/yellow chromate over nickel for shell. Designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed micro-miniature connector. 0.091-inch (2.31mm) diameter hole for 9-51 sizes.
- Harness-insulated wire
- 7/34 Strand, #26AWG, MIL-W-16878/4, type E PTFE, color coded to MIL-STD-681 system I
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM Series
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
51Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
