Print Page
MDM-25PH006B-A174-F222
Micro D Cable Assembly, Micro-D Plug to Free End, 25 Positions, 36 ", 914.4 mm, Multi-colored
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-25PH006B-A174-F222Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 27AJ3723 |
| Product Range | MDM Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $316.940 |
| 5+ | $295.700 |
| 10+ | $274.460 |
Price for:Each
Minimum: 1
Multiple: 1
$316.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-25PH006B-A174-F222Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 27AJ3723 |
| Product Range | MDM Series |
| Technical Datasheet | |
| Connector to Connector | Micro-D Plug to Free End |
| No. of Positions | 25Positions |
| Cable Length - Imperial | 36" |
| Cable Length - Metric | 914.4mm |
| Jacket Color | Multi-colored |
| Product Range | MDM Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Micro-D Plug to Free End |
|---|---|
| Cable Length - Imperial | 36" |
| Jacket Color | Multi-colored |
| SVHC | To Be Advised |
| No. of Positions | 25Positions |
|---|---|
| Cable Length - Metric | 914.4mm |
| Product Range | MDM Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
