Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-21PSBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38P1408
Product RangeMicro-D Metal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $175.440 |
| 25+ | $169.220 |
| 50+ | $159.260 |
Price for:Each
Minimum: 10
Multiple: 1
$1,754.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-21PSBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38P1408
Product RangeMicro-D Metal Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMicro-D Metal Series
No. of Contacts21Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Product Overview
The MDM series Micro Metal Shell D-sub Connectors with 0.05-inch contact spacing. These are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed microminiature connector.
- Aluminium shells to provide greater strength, prevent chipping, cracking or breaking
- Offer electromagnetic (EMI) and RFI shielding
- Contact termination-multiple indent crimp
- Contact retention -fixed via epoxy
- 3A Current rating (maximum)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Micro-D Metal Series
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
21Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
