Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH003F
Newark Part No.02K2931
Product RangeMDM Series
Your Part Number
123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $169.830 |
| 5+ | $157.100 |
| 10+ | $144.360 |
| 25+ | $135.600 |
| 50+ | $134.640 |
Price for:Each
Minimum: 1
Multiple: 1
$169.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH003F
Newark Part No.02K2931
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDM Series
No. of Contacts15Contacts
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
