Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDLM-21SCBRP-F222Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.32AK7360
Product RangeMDLM Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $404.480 |
| 5+ | $370.770 |
| 10+ | $355.940 |
Price for:Each
Minimum: 1
Multiple: 1
$404.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDLM-21SCBRP-F222Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.32AK7360
Product RangeMDLM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDLM Series
No. of Contacts21Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDLM Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
21Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
