Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M85049/50-4FCopy |
| Newark Part No. | 90T8730 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.110 |
| 5+ | $28.240 |
| 10+ | $26.370 |
| 25+ | $26.310 |
| 50+ | $26.250 |
| 100+ | $26.190 |
Price for:Each
Minimum: 1
Multiple: 1
$30.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M85049/50-4FCopy |
| Newark Part No. | 90T8730 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | DC |
| Cable Exit Angle | 90° |
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 90° |
| SVHC | To Be Advised |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | Metal Body |
Technical Docs (1)
Alternatives for M85049/50-4F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
