Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoM85049/50-10F
Newark Part No.90T8729
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/50-10F
Newark Part No.90T8729
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle90°
Connector Body MaterialBrass Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate