Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM85049/48-3-3FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82H7827
Product RangeMIL-DTL-M85049 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 5+ | $26.620 |
| 10+ | $25.410 |
| 25+ | $24.300 |
| 50+ | $22.970 |
| 100+ | $21.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-3-3FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82H7827
Product RangeMIL-DTL-M85049 Series
Technical Datasheet
Product RangeMIL-DTL-M85049 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialCarbon Steel Body
SVHCTo Be Advised
Alternatives for M85049/48-3-3F
1 Product Found
Technical Specifications
Product Range
MIL-DTL-M85049 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Carbon Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
