Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM85049/48-2-4FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38P7354
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 5+ | $17.180 |
| 10+ | $15.780 |
| 25+ | $14.790 |
| 50+ | $14.090 |
| 100+ | $13.420 |
| 250+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-2-4FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38P7354
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Alternatives for M85049/48-2-4F
1 Product Found
Product Overview
The M85049/48-2-4F is a round cable Metal Backshell, made of steel with zinc finish and DC size. The D-sub series backshell provides strain relief.
- MIL-SPEC M85049 Standard
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
