Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-5FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28R9257
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $44.370 |
| 5+ | $41.040 |
| 10+ | $37.710 |
| 25+ | $35.350 |
| 50+ | $33.670 |
| 100+ | $32.060 |
Price for:Each
Minimum: 1
Multiple: 1
$44.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-5FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28R9257
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M85049/48-1-5F is a 50-layout Metal Backshell with deep straight clamp provides strain relief. It is made up of chromate over cadmium finish low carbon steel body with steel hardware. It is suitable for use with the DD-shell size D-subminiature connectors.
- Qualified to MIL-Spec M85049
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
