Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-4FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28R9256
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.690 |
| 5+ | $35.300 |
| 10+ | $33.700 |
| 25+ | $32.230 |
| 50+ | $30.470 |
| 100+ | $28.880 |
Price for:Each
Minimum: 1
Multiple: 1
$37.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-4FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28R9256
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
- -40 to +120°C Operating temperature range
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for M85049/48-1-4F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
