Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 5+ | $30.710 |
| 10+ | $28.220 |
| 25+ | $26.900 |
| 50+ | $26.290 |
| 100+ | $25.840 |
| 250+ | $25.390 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-3FCopy
Newark Part No.28R9255
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M85049/48-1-3F is a straight Metal Backshell, made of steel with zinc finish and DB size. The D-sub series backshell provides strain relief.
- MIL-SPEC M85049 Standard
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
