Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM835130506Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38P7172
Product RangeMDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.350 |
| 25+ | $14.950 |
| 50+ | $14.070 |
| 100+ | $13.800 |
| 250+ | $13.540 |
Price for:Each
Minimum: 10
Multiple: 10
$163.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM835130506Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38P7172
Product RangeMDM Series
Technical Datasheet
Product RangeMDM Series
Screw Length22.05mm
Thread Size - MetricM6
Thread Size - Imperial-
SVHCTo Be Advised
Technical Specifications
Product Range
MDM Series
Thread Size - Metric
M6
SVHC
To Be Advised
Screw Length
22.05mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
