Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/01-GNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47Y6587
Product RangeMIL-DTL-83513 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $211.060 |
| 5+ | $195.250 |
| 10+ | $179.430 |
Price for:Each
Minimum: 1
Multiple: 1
$211.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/01-GNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47Y6587
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
Contact Termination TypeSolder Cup
No. of Contacts51Contacts
Connector MountingCable Mount, Panel Mount
D Sub Shell Size-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
No. of Contacts
51Contacts
D Sub Shell Size
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
