Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/8-14PCopy |
| Newark Part No. | 17X7172 |
| Product Range | MIL-DTL-24308 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/8-14PCopy |
| Newark Part No. | 17X7172 |
| Product Range | MIL-DTL-24308 Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Product Range | MIL-DTL-24308 Series |
| No. of Contacts | 62Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Technical Specifications
| Gender | Plug |
|---|---|
| No. of Contacts | 62Contacts |
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Product Range | MIL-DTL-24308 Series |
|---|---|
| D Sub Shell Size | DC |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
