Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/8-13PCopy
Newark Part No.17X7171
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.380 |
| 5+ | $143.490 |
| 10+ | $127.990 |
| 25+ | $122.450 |
| 50+ | $115.810 |
| 100+ | $113.570 |
Price for:Each
Minimum: 1
Multiple: 1
$150.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/8-13PCopy
Newark Part No.17X7171
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DB
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
