Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/4-2ZCopy
Newark Part No.93F8874
Product RangeMIL-C-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.250 |
| 250+ | $26.790 |
Price for:Each
Minimum: 100
Multiple: 1
$2,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/4-2ZCopy
Newark Part No.93F8874
Product RangeMIL-C-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-C-24308 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M24308/4-2Z is a 15-way Crimp D-sub Plug, made of steel with zinc finish. The M24308 series connector is deliver optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment.
- Versatile interface with a long history in mission critical applications
- Compatible with IPC/JEDEC J-STD-006 standard
- -55 to +125°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-C-24308 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for M24308/4-2Z
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
