Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/4-21Z
Newark Part No.07W1950
Product RangeD*MA Series
Your Part Number
103 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $114.820 |
Price for:Each
Minimum: 1
Multiple: 1
$114.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/4-21Z
Newark Part No.07W1950
Product RangeD*MA Series
Technical Datasheet
Product RangeD*MA Series
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
D*MA Series
D Sub Shell Size
DD
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
