Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/4-14FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AH9386
Product RangeM24308 Series
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.180 |
| 5+ | $73.250 |
| 10+ | $67.310 |
| 25+ | $63.090 |
| 50+ | $60.090 |
Price for:Each
Minimum: 1
Multiple: 1
$79.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/4-14FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AH9386
Product RangeM24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeM24308 Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M24308/4-14F is a 62-way Crimp D-sub Plug, made of steel with cadmium finish. The M24308 series connector is deliver optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment.
- Versatile interface with a long history in mission critical applications
- Compatible with IPC/JEDEC J-STD-006 standard
- -55 to +125°C Operating temperature range
Technical Specifications
D Sub Connector Type
High Density
Product Range
M24308 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
