Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.600 |
Price for:Each
Minimum: 5000
Multiple: 1
$8,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/26-2F
Newark Part No.61H7261
Technical Datasheet
Product Range-
Screw Length20.66mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCTo Be Advised
Product Overview
The M24308/26-2F is a female Screw-lock Assembly (020418-0039MF) for use with the MIL-DTL 24308 series connectors.
Applications
Communications & Networking, Defence, Military & Aerospace, Commercial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
20.66mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate